FN2010B-3-06, Power Line Filters 3A MEDICAL FASTON GENERAL PURPOSE FLTR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 6-8 недель
3 640 руб.
от 10 шт. —
3 150 руб.
от 25 шт. —
2 890 руб.
от 60 шт. —
2 583.18 руб.
Добавить в корзину 1 шт.
на сумму 3 640 руб.
Описание
Power\Power Condition\Power Line Filters
Power Line Filters for Medical DevicesSchaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UL, CSA, ENEC-14 |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filter Type: | 1-Phase Single-Stage Filter |
Inductance: | 2.5 mH |
Leakage Current: | 70 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 800799 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2010 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 250VAC |
Mounting | Flange Mount |
Termination | Quick Connect |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 100 |
Product Depth (mm) | 64 |
Product Height (mm) | 24.3 |
Capacitance | 4.7 nF, 100nF |
Inductance | 2.5 mH |
Leakage Current | 0.002 mA |
Maximum Current Rating | 3A |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Flange Mount |
Number of Phases | 1 |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Power Loss | 1.1W |
Resistance | 1MΩ |
Series | FN2010B |
Termination Style | Tab |
Вес, г | 65 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары