FN2030-8-06, FILTER CHASSIS 250VAC 8A

PartNumber: FN2030-8-06
Ном. номер: 8070909326
Производитель: Schaffner
FN2030-8-06, FILTER CHASSIS 250VAC 8A
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 820 × = 1 820
от 10 шт. — 1 410 руб.

Описание

FN2030 Series
Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.

UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939

Монтаж на шасси - однокаскадные

Технические параметры

высота
30.3mm
Maximum Current Rating
8A
Максимально допустимое напряжение
250 V ac
тип монтажа
Flange Mount
последовательный
FN2030
Termination Style
Tab
CAD Drawing
3D CAD Model
длина
54mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
рабочая частота
400Hz

Дополнительная информация

General Purpose EMI Filter with High Attenuation Performance FN2030 Data Sheet FN2030-8-06
Schaffner Filter Labels Update PCN FN2030-8-06
Schaffner Voltage Rating Filter Labels PCN FN2030-8-06