FN2060-10-06
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
79 шт., срок 7-9 недель
4 380 руб.
Добавить в корзину 1 шт.
на сумму 4 380 руб.
Альтернативные предложения2
Описание
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filter Type: | 1-Phase Two-Stage Filter |
Leakage Current: | 660 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 800558 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2060 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Capacitance | 4.7 nF, 470nF |
Inductance | 800 μH |
Leakage Current | 0.734 mA |
Maximum Current Rating | 10A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Phases | 1 |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Resistance | 470kΩ |
Series | FN2060 |
Termination Style | Tab |
Automotive | No |
Capacitance Value (uF) | 0.47 |
ECCN (US) | EAR99 |
Inductance (mH) | 0.8 |
Maximum Current Rating (A) | 10 |
Maximum Leakage Current (mA) | 0.66 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Chassis Mount |
Number of Terminals | 4 |
Part Status | Active |
PPAP | No |
Termination | Quick Connect |
Type | Multi-Stage General Purpose EMI |
Approvals | UL, CSA, IEC/EN |
Current Rating | 10 A |
Factory Pack Quantity | 1 |
Filter Type | 1-Phase Two-Stage Filter |
Mounting Style | Chassis Mount |
Selling Alternatives | FN2060-10/06 |
Voltage Rating | 250 VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.