FN2060-12-06, FN2060 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Фото 1/2 FN2060-12-06, FN2060 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7 недель
8 770 руб.
Добавить в корзину 1 шт. на сумму 8 770 руб.
Альтернативные предложения2
Номенклатурный номер: 8880486889
Артикул: FN2060-12-06
Бренд: Schaffner

Описание

Passive Components\EMI Filters & Protection\Power Line Filters
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Технические параметры

Capacitance 4.7 nF, 470nF
Inductance 580 μH
Leakage Current 0.734 mA
Maximum Current Rating 12A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 400Hz
Resistance 470kΩ
Series FN2060
Termination Style Tab
Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800618
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2060
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Вес, г 173

Техническая документация

Datasheet
pdf, 1456 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.