FN261-2-06, Horizontal screw filter w

PartNumber: FN261-2-06
Ном. номер: 8052503625
Производитель: Schaffner
FN261-2-06, Horizontal screw filter w
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 430 × = 2 430
от 10 шт. — 1 840 руб.


Compact FN261 IEC950 Compliant

Lightweight construction
Portable equipment applications

Capacitors 100nF between lines (class X)
2x2.2nF each line to earth (class Y)
Inductors2A: 2.7mH, 4A: 1mH, 6A: 0.3mH
Earth Leakage Current0.190mA/phase
Connectors (Push-in)Faston 6.3x0.8mm DIN46244

Фильтр Schaffner серии FN, защита от напряжений переходных процессов Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724)., Voltage 250Vac max. Operating frequency DC to 400Hz.

UL recognised component, CSA certified, VDE, SEMKO

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC/EN 60939 IEC Filter Panel Mount 5 x 20mm,faston,Rated At 2A,250 V ac Operating Frequency 0 → 400Hz

Технические параметры

номинальный ток
размер предохранителя
5 x 20mm
тип монтажа
Panel Mount
рабочая частота
0 → 400Hz
способ концевой заделки
номинальное напряжение
250 V ac
CAD Drawing
3D CAD Model
IEC Connector Type
IEC/EN 60939
Number of Fuses

Дополнительная информация

General Purpose Power Entry Module with Fuses ...