FN282B-10-06, Filtered IEC Power Entry Module, IEC C14, Medical, 10 А, 250 В AC, 2-Pole Switch

FN282B-10-06, Filtered IEC Power Entry Module, IEC C14, Medical, 10 А, 250 В AC, 2-Pole Switch
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 8-10 недель
5 450 руб.
от 5 шт.5 170 руб.
от 10 шт.5 060 руб.
Добавить в корзину 1 шт. на сумму 5 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8777105821
Артикул: FN282B-10-06
Бренд: Schaffner

Описание

Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Connector Type: IEC-320 C-14
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Medical
Filtered: Filtered
Fused: Yes
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: 801401
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN280
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 90

Техническая документация

Datasheet
pdf, 505 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.