FN282B-2-06, AC Power Entry Modules 2A MEDICAL FASTON COMPCT PWR ENTRY MOD

FN282B-2-06, AC Power Entry Modules 2A MEDICAL FASTON COMPCT PWR ENTRY MOD
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 7-9 недель
8 040 руб.
от 10 шт.6 810 руб.
от 25 шт.6 070 руб.
от 40 шт.5 673.17 руб.
Добавить в корзину 1 шт. на сумму 8 040 руб.
Номенклатурный номер: 8004614749
Артикул: FN282B-2-06
Бренд: Schaffner

Описание

Connectors\Power Connectors\AC Power Entry Modules
FN280 Power Entry Modules

Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.

Технические параметры

Рабочий ток,А 2
Brand: Schaffner
Compliance: UR, CSA, ENEC
Connector Type: IEC-320 C-14
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: 800751
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN280
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 90

Техническая документация

Datasheet
pdf, 505 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.