FN284B-4-06, AC Power Entry Modules 4A MEDICALFASTON COMPCT PWR ENTRY MOD

FN284B-4-06, AC Power Entry Modules 4A MEDICALFASTON COMPCT PWR ENTRY MOD
Изображения служат только для ознакомления,
см. техническую документацию
170 шт., срок 7-8 недель
6 580 руб.
от 16 шт.5 320 руб.
от 32 шт.4 920 руб.
от 63 шт.4 715.67 руб.
Добавить в корзину 1 шт. на сумму 6 580 руб.
Номенклатурный номер: 8027778901
Артикул: FN284B-4-06
Бренд: Schaffner

Описание

Connectors\Power Connectors
FN280 Power Entry Modules
Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.

Технические параметры

Brand: Schaffner
Compliance: UR, CSA, ENEC
Connector Type: IEC-320 C-14
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Housing Material: Aluminum
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: 800984
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN280
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 505 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.