FN285-6-06, Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 А, 250 В AC, 2-Pole Switch

FN285-6-06, Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 А, 250 В AC, 2-Pole Switch
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 8-10 недель
7 600 руб.
от 5 шт.6 940 руб.
от 10 шт.6 220 руб.
Добавить в корзину 1 шт. на сумму 7 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8178500454
Артикул: FN285-6-06
Бренд: Schaffner

Описание

FN280 Power Entry Modules

Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.

Технические параметры

Brand: Schaffner
Connector Type: IEC-320 C-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Manufacturer: Schaffner
Mounting Style: Panel Mount
Part # Aliases: FN285-6/06 800350
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN280
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 140

Техническая документация

Datasheet
pdf, 505 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.