FN286-6-06, FILTER, 6A, 2 FUSE, SNAP IN

PartNumber: FN286-6-06
Ном. номер: 8077117307
Производитель: Schaffner
FN286-6-06, FILTER, 6A, 2 FUSE, SNAP IN
Доступно на заказ 38 шт. Отгрузка со склада в Москве 2-4 недели.
3 970 × = 3 970
от 5 шт. — 2 310 руб.


The FN 280 series compact filtered Power Entry Module combines an IEC inlet, a mains filter with single or dual-fuse holder and a 2-pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

• High conducted attenuation performance
• Rear/front or snap-in mounting
• Single or dual-fuse holder
• 2-pole rocker switch
• Custom-specific versions are available on request

Разъемы\Разъемы Питания
Код: 1104596

Технические параметры

Линия Продукции
Серия FN 280
Тип Электрического Разъема
Номинальное Напряжение
250В AC
Монтаж Разъема
Монтаж в Панель
Тип Оконцовки Контакта

Дополнительная информация

Datasheet FN286-6-06