FN286B-2-06, Filtered IEC Power Entry Module, IEC C14, Medical, 2 А, 250 В AC, 2-Pole Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 8-10 недель
4 860 руб.
от 5 шт. —
4 690 руб.
Добавить в корзину 1 шт.
на сумму 4 860 руб.
Альтернативные предложения1
Описание
FN280 Power Entry Modules
Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.
Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Type | Filtered |
Gender | M |
Number of Contacts | 3 |
Number of Ports | 1 |
Termination Method | Faston |
Body Orientation | Straight |
Connector Type | IEC |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating (VAC) | 250 |
Operating Frequency (Hz) | 50 to 400 |
Additional Hardware | Switch/Fuse |
Fuse | Dual 5 x 20mm |
Switch | 2 Pole |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 32 |
Product Depth (mm) | 65.3 |
Product Height (mm) | 65 |
Mounting | Snap-In |
Brand: | Schaffner |
Connector Type: | IEC-320 C-14 |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Filter Type: | Medical |
Filtered: | Filtered |
Fused: | Yes |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Part # Aliases: | 806061 |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | FN280 |
Subcategory: | Power Entry |
Switch Function: | Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Вес, г | 90 |
Техническая документация
Datasheet
pdf, 505 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары