FN3258-42-47, Three phase filter,42A

PartNumber: FN3258-42-47
Ном. номер: 8069958793
Производитель: Schaffner
FN3258-42-47, Three phase filter,42A
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
23 830 × = 23 830
купить в 1 клик
от 10 шт. — 20 900 руб.


FN 3258 Series
From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.

Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.

Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction

CSA certified for Canada and US; SEMKO

EN 133200, IEC 60939

Промышленные - трехфазные

Пассивные компоненты / Пассивные фильтры / Сетевые фильтры шин питания /
Schaffner FN 3258 Series 42A 480 V ac 60Hz Flange Mount Power Line Filter, with Screw Terminals

Технические параметры

50 x 310 x 85mm
Maximum Current Rating
максимальная рабочая температура
Максимально допустимое напряжение
480 V ac
Minimum Operating Temperature
тип монтажа
Flange Mount
рабочая частота
FN 3258
Termination Style

Дополнительная информация

CSA US 44788
3 phase filters type FN 3258 Data Sheet