FN402-2.5-02, PCB mount filter,45x28mm

PartNumber: FN402-2.5-02
Ном. номер: 8092602694
Производитель: Schaffner
FN402-2.5-02, PCB mount filter,45x28mm
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
1 160 × = 1 160

Описание

FN402 Series
The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available

UL recognised, CSA Certified, VDE

Фильтры для монтажа на печатной плате

Пассивные компоненты / Пассивные фильтры / Сетевые фильтры шин питания /
Schaffner FN402 Series 2.5A 250 V ac 400Hz Through Hole Power Line Filter, with Pin Terminals

Технические параметры

глубина
28mm
размеры
45 x 28 x 16.5mm
высота
16.5mm
длина
45mm
Maximum Current Rating
2.5A
максимальная рабочая температура
+100°C
Максимально допустимое напряжение
250 V ac
Minimum Operating Temperature
-25°C
тип монтажа
Through Hole
рабочая частота
400Hz
последовательный
FN402
Termination Style
Pin
CAD Drawing
3D CAD Model

Дополнительная информация

PCB Filters FN 402 Data Sheet