FN9222-15-06, FN9222 screw mount inlet

PartNumber: FN9222-15-06
Ном. номер: 8035518771
Производитель: Schaffner
FN9222-15-06, FN9222 screw mount inlet
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
850 × = 850
от 10 шт. — 510 руб.
от 50 шт. — 436.60 руб.

Описание

FN9222 IEC 950 - Compact High Performance FN9222 IEC 950 - Compact High Performance
From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner Type FN92XX & FN32X Series Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Технические параметры

номинальный ток
15A
глубина
57.9mm
род
Male
высота
22.5mm
тип монтажа
Panel Mount
рабочая частота
0 → 400Hz
способ концевой заделки
Faston
номинальное напряжение
250 V ac
ширина
48mm
CAD Drawing
3D CAD Model
IEC Connector Type
C14

Дополнительная информация

IEC Inlet Filters FN 9222 Data Sheet FN9222-15-06