FN9222EU-6-06, Inlet filter 6A with Eart

PartNumber: FN9222EU-6-06
Ном. номер: 8038087663
Производитель: Schaffner
FN9222EU-6-06, Inlet filter 6A with Eart
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
890 × = 890
от 10 шт. — 700 руб.

Описание

FN9222E - IEC Inlet Filter
From Schaffner the professional FN9222E series combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Integrated earth line choke
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type)
Optional wide mounting flanges
Optional medical versions (B type) available
Different output connections offering maximum flexibility for assembly

Without earth line choke see FN9222 series

UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939

Schaffner Type FN92XX & FN32X Series Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Технические параметры

номинальный ток
6A
глубина
66.3mm
род
Male
высота
30mm
тип монтажа
Panel Mount
рабочая частота
0 → 400Hz
способ концевой заделки
Faston
номинальное напряжение
250 V ac
CAD Drawing
3D CAD Model
IEC Connector Type
IEC/EN 60939

Дополнительная информация

IEC Inlet Filters FN9222E Data Sheet FN9222EU-6-06