15A, 250 V ac Male Snap-In IEC Inlet Filter FN9222SR-15-06, Faston
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2869 шт., срок 7 недель
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Connectors\Mains & DC Power Connectors\IEC Filters
Excellent performance to size ratio Voltage 250Vac max. operating Frequency DC to 400 Hz Fitted with ground bleed resistor
Технические параметры
Current Rating | 15A |
Gender | Male |
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Operating Frequency | 50 Hz, 60 Hz |
Termination Method | Faston |
Voltage Rating | 250 V ac |
Width | 22.4mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.70.99.60 |
Type | Filtered |
Number of Contacts | 3 |
Number of Ports | 1 |
Body Orientation | Straight |
Connector Type | IEC/EN 60939/C14 |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating (VAC) | 250 |
Operating Frequency (Hz) | 0 to 400 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 29.9 |
Product Depth (mm) | 57.9 |
Product Height (mm) | 22.4 |
Mounting | Snap-In |
Brand: | Schaffner |
Connector Type: | IEC-320 C-14 |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Filter Type: | Standard |
Filtered: | Filtered |
Flammability Rating: | UL 94 V-2 |
Fused: | No |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Packaging: | Tray |
Part # Aliases: | FN9222SR-15/06 803783 |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | FN9222 |
Subcategory: | Power Entry |
Switch Function: | Not Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Вес, г | 36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары