FN9226-6-06, IEC Inlet filter compact

PartNumber: FN9226-6-06
Ном. номер: 8043001105
Производитель: Schaffner
FN9226-6-06, IEC Inlet filter compact
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 040 × = 1 040
от 25 шт. — 740 руб.

Описание

FN9226 IEC 950 - Ultra Compact

Excellent performance to size ratio
Operating voltage 250Vac max.
Operating frequency DC-400Hz

Max. attenuation 50Ω/
50Ω load, common mode/assymetric
1-3A: 80dB @ 30MHz
Capacitors: 47nF Between Lines (class X)
2 x 2200pF Each line to earth (class Y)
Inductors 3A: 1·24mH
Earth leakage
current @ 250Va.c. 50Hz
<2 x 0·19mA
MTBF @ 40°C, 230V
(Mil-HB-217F)
0·8 million hours
Connectors IEC 320 Input
6·3 x 0·8 Faston
Output


UL recognised component, VDE

Schaffner Type FN92XX & FN32X Series Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Технические параметры

последовательный
FN9226
рабочая частота
400Hz
глубина
48mm
высота
22.4mm
Maximum Current Rating
6A
размеры
40.85 x 48 x 22.4mm
Максимально допустимое напряжение
250 V ac
тип монтажа
Flange Mount, Panel Mount
длина
40.85mm
Termination Style
Tab
Minimum Operating Temperature
-25°C
максимальная рабочая температура
+85°C

Дополнительная информация

IEC Inlet Filters FN 9226 Data Sheet FN9226-6-06
Schaffner Filter Labels Update PCN FN9226-6-06
Schaffner Voltage Rating Filter Labels PCN FN9226-6-06