FN9244-6-06, Inlet filter 6A Very High

PartNumber: FN9244-6-06
Ном. номер: 8084456843
Производитель: Schaffner
FN9244-6-06, Inlet filter 6A Very High
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
780 × = 780

Описание

FN9244 IEC Inlet Filter

Combines IEC inlet and mains filter with superior filter attenuation in small form
Standard housing with mounting flanges

Applications:

Portable electrical / electronic equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Rack mounting equipment

MTBF @ 40°C, 230V ≤8A: 2.035 Million hours
≤15A 1.035 Million hours
Capacitors0·1μF Between lines (class X2)
2 ´ 2200pF Each line to earth (class Y)
ResistorNo Resistor
Earth Leakage Current373μA @ 250Vac 50Hz
Temperature Range-25°C → +85°C
ConnectorsIEC320 input 6·3 ´ 0·8 Faston output


Schaffner Type FN92XX & FN32X Series Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC Filter Panel Mount,faston,Rated At 6A,250 V ac Operating Frequency 0 → 400Hz

Технические параметры

номинальный ток
6A
глубина
57.9mm
род
Male
высота
22.5mm
тип монтажа
Panel Mount
рабочая частота
0 → 400Hz
способ концевой заделки
Faston
номинальное напряжение
250 V ac
ширина
48mm
CAD Drawing
3D CAD Model

Дополнительная информация

IEC Inlet Filters FN9244 Data Sheet FN9244-6-06
IEC Inlet Filters FN9244 Data Sheet