FN9244EB-3-06, Inlet Medical filter 3A w

PartNumber: FN9244EB-3-06
Ном. номер: 8073468720
Производитель: Schaffner
FN9244EB-3-06, Inlet Medical filter 3A w
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 020 × = 1 020

Описание

FN9244EB IEC Inlet Filter with earth line choke - Medical

Excellent performance IEC inlet filter with earth line choke
Superior attenuation performance

Portable electrical / electronic equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Rack mounting equipment

MTBF @ 40°C, 230V 2.23 Million hours
Capacitors0·1μF Between lines (class X2)
Resistor1KΩ
Earth Leakage Current2μA @ 250Vac 50Hz
Temperature Range-25°C → +85°C
ConnectorsIEC320 input 6·3 ´ 0·8 Faston output


Schaffner Medical FN92XXB and FN28XB Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724)., Low earth leakage current. IEC 950 Compliant.

Voltage rating250 Vac
Operating frequencyDC → 400 Hz
(FN284B 50 → 400Hz)
Earth leakage current0.002mA/phase
Connectors (push in)Faston 6.3x0.8mm DIN 46244
Temp range-25 → +85°C
Fuses (Types 3 and 4)2 ´ 20mm, 5mm dia.


IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC Filter Panel Mount,faston,Rated At 3A,250 V ac Operating Frequency 0 → 400Hz

Технические параметры

номинальный ток
3A
глубина
66.3mm
род
Male
высота
22.5mm
тип монтажа
Panel Mount
рабочая частота
0 → 400Hz
способ концевой заделки
Faston
номинальное напряжение
250 V ac
ширина
48mm

Дополнительная информация

IEC Inlet Filters FN9244E Data Sheet FN9244EB-3-06
IEC Inlet Filters FN9244E Data Sheet