FN9260B-4-06, FILTER, INLET, 2 FUSE, MEDICAL, 4A

PartNumber: FN9260B-4-06
Ном. номер: 8022742400
Производитель: Schaffner
FN9260B-4-06, FILTER, INLET, 2 FUSE, MEDICAL, 4A
Доступно на заказ 58 шт. Отгрузка со склада в Москве 7 недель.
1 190 × = 1 190
от 10 шт. — 1 130 руб.
от 25 шт. — 1 090 руб.

Описание

The FN9260B series general purpose Power Entry Module with fuses. Power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing FN 9260 product line brings you rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

• Exceptional conducted attenuation performance
• Versions up to 10A are available with fuse holder for one or two fuses
• Custom-specific versions are available on request

Разъемы\Разъемы Питания\Разъемы Питания
Код: 2251214

Технические параметры

Линия Продукции
Серия FN9260B
Тип Электрического Разъема
Штекер
Номинальное Напряжение
250В AC
Ток
Монтаж Разъема
Монтаж в Панель
Тип Оконцовки Контакта
Пайка

Дополнительная информация

Datasheet FN9260B-4-06