FN9260S-4-06-10, FN260S 2fuse inlet filter

PartNumber: FN9260S-4-06-10
Ном. номер: 8051443926
Производитель: Schaffner
FN9260S-4-06-10, FN260S 2fuse inlet filter
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 370 × = 1 370
от 10 шт. — 1 010 руб.

Описание

Compact FN261 IEC950 Compliant

Lightweight construction
Portable equipment applications

Capacitors 100nF between lines (class X)
2x2.2nF each line to earth (class Y)
Inductors2A: 2.7mH, 4A: 1mH, 6A: 0.3mH
Earth Leakage Current0.190mA/phase
Connectors (Push-in)Faston 6.3x0.8mm DIN46244
Weight50g


Фильтр Schaffner серии FN, защита от напряжений переходных процессов Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724)., Voltage 250Vac max. Operating frequency DC to 400Hz.

UL recognised component, CSA certified, VDE, SEMKO

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC/EN 60939 IEC Filter Snap-In,faston,Rated At 4A,250 V ac Operating Frequency 0 → 400Hz

Технические параметры

номинальный ток
4A
глубина
60.3mm
род
Male
высота
34mm
тип монтажа
Snap-In
рабочая частота
0 → 400Hz
способ концевой заделки
Faston
номинальное напряжение
250 V ac
ширина
35mm
IEC Connector Type
IEC/EN 60939

Дополнительная информация

General Purpose Power Entry Module with Fuses FN9260 Data Sheet FN9260S-4-06-10
General Purpose Power Entry Module with Fuses ...