FN9280-10-06, CONNECTOR, POWER ENTRY, PLUG, 10A, 250V

PartNumber: FN9280-10-06
Ном. номер: 8018352568
Производитель: Schaffner
FN9280-10-06, CONNECTOR, POWER ENTRY, PLUG ...
Доступно на заказ 66 шт. Отгрузка со склада в Москве 7 недель.
1 920 × = 1 920
от 10 шт. — 1 820 руб.
от 25 шт. — 1 710 руб.

Описание

The FN 9280 series ultra compact and versatile filtered Power Entry Module with dual-fuse holder. Choosing FN 9280/90 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances and a high attenuation performance. For higher attenuation performance the FN 9290 family with a dual stage filter and identical panel cut-out can be used. Standard IEC connector filters are a practical solution to pass EMI system approval in a short time. A wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.

• Single stage filter
• Ultra compact design
• Fuses Ø5x20mm
• 2-pole rocker switch
• Good attenuation performance
• Faston or spring cage terminals
• Good conducted attenuation performance
• Deep-drawn iron-sheet housing for best possible shielding against magnetic fields
• Rear/front flange mounting or snap-in versions

Разъемы\Разъемы Питания\Разъемы Питания
Код: 2393882

Технические параметры

Линия Продукции
Серия FN 9280
Тип Электрического Разъема
Штекер
Номинальное Напряжение
250В AC
Ток
10А
Монтаж Разъема
Монтаж в Панель
Тип Оконцовки Контакта
Быстрое Соединение

Дополнительная информация

Datasheet FN9280-10-06