FP10996_LISA2-W-PIN, 9.9mm LED Optic,LISA2, Pi

PartNumber: FP10996_LISA2-W-PIN
Ном. номер: 8076252609
Производитель: Ledil
FP10996_LISA2-W-PIN, 9.9mm LED Optic,LISA2, Pi
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
470 × = 940
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 340 руб.
от 20 шт. — 301 руб.

Описание

LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL FP10996_LISA2-W-PIN, Lisa2 Series LED Lens, Wide Angle Beam

Технические параметры

диаметр
9.9mm
размеры
9.9 (Dia.) x 6.8mm
для использования с
Cree XB-D, Cree XP-E, Cree XP-G, Cree XQ-E, Lumileds LUXEON A, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Sharp Double Dome
высота
6.8mm
содержание комплекта
Holder, Lens
последовательный
Lisa2
Viewing Angle
27 → 49 °
Affixing Method
Glue, Pin
Emission Pattern
Wide Angle
Number of LEDs Per Lens
1
Clear or Diffused
Clear

Дополнительная информация

Lisa2-Pin-XP miniature lens for Cree XP ...