FP11122_LISA2-O-CLIP, Ledil Secondary Optics

PartNumber: FP11122_LISA2-O-CLIP
Ном. номер: 8077924506
Производитель: Ledil
FP11122_LISA2-O-CLIP, Ledil Secondary Optics
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
340 × = 680
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 170 руб.
от 100 шт. — 141.60 руб.

Описание

LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы для светодиодов /
LEDiL FP11122_LISA2-O-CLIP, Lisa2 Series LED Lens, Round Beam

Технические параметры

Emission Pattern
Round
Number of LEDs Per Lens
1
Новинки
только новые товары
Affixing Method
Clip-On, Glue
диаметр
9.9mm
Dimensions
9.9 x 6.6mm
для использования с
Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES
высота
6.6mm
содержание комплекта
Holder, Lens
последовательный
Lisa2

Дополнительная информация

Datasheet FP11122_LISA2-O-CLIP
Datasheet