FP11957_LISA2-WWW-PIN, Lisa2 LED Lens Assembly 9

PartNumber: FP11957_LISA2-WWW-PIN
Ном. номер: 8043516542
Производитель: Ledil
FP11957_LISA2-WWW-PIN, Lisa2 LED Lens Assembly 9
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 800
Количество товаров должно быть кратно 4 шт.


LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Линзы и держатели светодиодов в сборе /
LEDiL FP11957_LISA2-WWW-PIN, Lisa2 LED Optic & Holder Kit, Ultra Wide Beam

Технические параметры

9.9 Dia. x 6.6mm
содержание комплекта
Holder, Lens
Viewing Angle
70 → 94 °
Number of Legs
Emission Pattern

Дополнительная информация

LEDil Lisa2 Series Assembly/Reflector for use ...
LEDil Lisa2 Series Assembly/Reflector for use ...
LEDil Lisa2 Series Assembly/Reflector for use ...