FP21/18, Aluminium front plate, 20

PartNumber: FP21/18
Ном. номер: 8040810090
Производитель: Fibox
FP21/18, Aluminium front plate, 20
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
1 110 × = 1 110

Описание

CARDMASTER Polycarbonate Enclosures - IP65
The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

The aluminium front plates fit flush on the front of the enclosure whereas the polycarbonate front plates have a frame and PUR gasket.

EN 62208: 2003 (50298: 1998). EN 60950. GostR.

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Принадлежности для корпуса /
Aluminium front plate, 205x117mm

Технические параметры

для использования с
Cardmaster Enclosure
высота
117mm
длина
205mm
материал
Aluminium
тип
Front Plate

Дополнительная информация

FP21_18 Drawing