FP7-RS, Filtered surge plug,7A 25

PartNumber: FP7-RS
Ном. номер: 8092378083
Производитель: PD Devices
FP7-RS, Filtered surge plug,7A 25
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 600 × = 6 600
или
купить в 1 клик
от 15 шт. — 5 620 руб.

Описание

Filtered Surge Adaptors & Plugs

Designed to provide low cost protection against mains induced interference for computers and other sensitive equipment
Reduce the effects of RFI, surges and voltage spikes
Capability to withstand 6.5kA surge

TypeTransient Response Time (ns)RFI Attenuation (Typ) at 1MHz (dB)Stock no.
3A Adaptor<>55 239-567
7A Adaptor<>50 239-573
13A Adaptor<>45 239-472
3A Plug<>55 238-902
7A Plug<>50 238-918
13A Plug<>45 238-924


BT D2976

Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

The line drawing is a brief summary of some locations/situations only, and specification/installation engineers need to follow the detail within BS6651.

Технические параметры

глубина
63mm
размеры
93 x 63 x 55mm
высота
55mm
длина
93mm
максимальный ток выброса
13.5kA
Максимально допустимое напряжение
250 V ac
последовательный
FP
Suppressor Type
Mains Protector

Дополнительная информация

BS 1363 (UK) Surge &amp; RFI Protected Plugs Data Sheet FP7-RS
Deca-BDE FP7-RS