FRT- E2-200-G1, Rotary Damper FTRT-E2-200

PartNumber: FRT- E2-200-G1
Ном. номер: 8109346685
Производитель: Ace Controls
FRT- E2-200-G1, Rotary Damper FTRT-E2-200
Доступно на заказ 7 шт. Отгрузка со склада в Москве 4-5 недель.
450 × = 450

Описание

FRT - E2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50.000 cycles. Suitable for a diverse range of applications including Computer disk drives, CD players and delicate instrumentation equipment.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Гасители колебаний влияния /
ACE Rotary Damper FRT- E2-200-G1 +50°C 0°C 10 6mm 0.2±0.07Ncm Rotary Damper

Технические параметры

максимальная рабочая температура
+50°C
Minimum Operating Temperature
0°C
диаметр начальной окружности
6mm
крутящий момент
0.2±0.07Ncm
Number of Gear Teeth
10

Дополнительная информация

ACE Rotary Dampers Data Sheet