FS-05, FLOW SWITCH, BRASS, AC, 10BAR

PartNumber: FS-05
Ном. номер: 8075119819
Производитель: GENTECH INTERNATIONAL
FS-05, FLOW SWITCH, BRASS, AC, 10BAR
Доступно на заказ 25 шт. Отгрузка со склада в Москве 6 недель.
4 240 × = 4 240
от 10 шт. — 3 830 руб.
от 25 шт. — 3 440 руб.

Описание

The FS-05 from Gentech is a liquid flow sensor. This flow switch available in 22mm compression fitting, rugged brass housing material with low volts and ac control circuitry switching at less than 1 L/min. Typical applications include mains water control, power shower, central heating systems, circulation pump protection and cooling systems.

• Operates from small head of water
• Vertical mounting
• Suitable for hot and cold potable water
• Reed Switch Reliability (UL File E153493)
• Meets UL 94-HB flammability rating
• Easy installation
• Operating temperature range from -30°C to 85°C
• Maximum pressure of 10bar at 20
• IP65 rated

Датчики и Преобразователи\Датчики\Датчики Потока
Код: 1006768

Технические параметры

Скорость Потока
1л/мин
Максимальное Давление
10бар
Размер Порта
22мм
Размер Соединения
22 мм

Дополнительная информация

Datasheet FS-05