FS5.0.1L.195, SENSOR, FLOW, GAS, 100M/S,

PartNumber: FS5.0.1L.195
Ном. номер: 8070780071
Производитель: Innovative Sensor Technology IST AG
FS5.0.1L.195, SENSOR, FLOW, GAS, 100M/S,
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
2 570 × = 2 570

Описание

The FS5.0.1L.195 from IST Innovative Sensor Technology is a thermal mass flow sensor for various gas flow applications. Thermal mass flow sensors utilize heat transfer principles to determine the flow velocity of a fluid. As fluid passes across the sensor, heat is carried from the sensor to the medium. This relationship is dependent upon the flow rate. As flow increases, so does the amount of heat that is transferred. By knowing the temperature of the medium, the flow rate can be determined from the amount of voltage compensation needed to maintain a constant temperature differential.

• Simple signal processing and calibration
• No mechanical moving components
• Excellent reproducibility
• Excellent long term stability
• Bare sensor element resists up to +450°C
• Stable platinum technology
• Measuring range 0m/s to 100m/s
• Temperature range from -20°C to 150°C
• 3 pins, AWG 30/7, stranded wire, insulated with PTFE
• Response sensitivity is 0.01m/s and response time is 2sec

Датчики и Преобразователи\Датчики\Датчики Потока
Код: 1778049

Технические параметры

Минимальное Напряжение Питания DC
Максимальное Напряжение Питания DC
Точность %
3%
Линия Продукции
Серия FS5
Диапазон Измерения Потока
0м/с до 100м/с

Дополнительная информация

Datasheet FS5.0.1L.195