FS728TP-100EUS, Netgear Pro-Safe 24 port

PartNumber: FS728TP-100EUS
Ном. номер: 8105347747
Производитель: NETGEAR
FS728TP-100EUS, Netgear Pro-Safe 24 port
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
36 960 × = 36 960
или
купить в 1 клик

Описание

NETGEAR ProSAFE® 24-port 10/100 Smart Switch
NETGEAR ProSafe Smart Switches fill the gap between unmanaged and fully managed switches. The family of ProSafe Smart Switches is designed for growing businesses that want control over their network without the cost and complexity of a full Layer 2/Layer 3 management implementation. This PoE-capable Smart Switch, the FS728TP, provides power and data using built-in IEEE 802.3af PoE on all 24 ports. In addition, the FS728TP offers an intuitive Web-based management tool for quick and easy deployment and configuration making it ideal for deploying access points, VoIP phones and IP-based surveillance cameras

Full 24 10/100 Smart Switch with 24 PoE Ports
Four gigabit ports for high speed connections
Easy-to-manage web-based GUI
Dimensions: 440x257x43 mm (W x D x H)
UK and EU plug

Category 5 UTP Network cables or above
Network card for each PC
Network software (e.g., Windows®)
Web browser (e.g., Internet Explorer 5.0 or higher, Netscape 6.0 or higher)

System Requirements:

24-port PoE Smart Switch with Gigabit Ports (FS728TP)
Rubber footpads
Power cord (UK and EU)
Rack-mount kit
Resource CD
Installation guide
Warranty/support information card
Category 5 UTP cable

Netgear Smart Switches
Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.

Компьютерная периферия / Сети и передача данных / Сетевые узлы и переключатели /
Netgear 4, 24port 10/100 (Fast Ethernet) Mbit/s, 10/100/1000 (Gigabit Ethernet) Mbit/s Rack Mount Switch

Технические параметры

глубина
257mm
размеры
440 x 257 x 43mm
высота
43mm
число портов
24, 4
вес
3.57kg
ширина
440mm
Desktop/Rackmount
Rack Mount
Hub/Switch
Switch
Data Transmission Rate
10/100 (Fast Ethernet) Mbit/s, 10/100/1000 (Gigabit Ethernet) Mbit/s

Дополнительная информация

FS728TP ProSafe 24-port 10/100 Smart Switch ...