FS75R12KE3GBOSA1, БТИЗ массив и модульный транзистор, N Канал, 100 А, 1.7 В, 355 Вт, 1.2 кВ, Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 660 руб.
от 5 шт. —
36 890 руб.
Добавить в корзину 1 шт.
на сумму 39 660 руб.
Описание
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies. The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V.
Технические параметры
Brand: | Infineon Technologies |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 1.7 V |
Configuration: | 6-Pack |
Continuous Collector Current at 25 C: | 105 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gate-Emitter Leakage Current: | 400 nA |
Manufacturer: | Infineon |
Maximum Gate Emitter Voltage: | 20 V |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Package / Case: | EconoPACK 3B |
Packaging: | Tray |
Part # Aliases: | SP000100418 FS75R12KE3GBOSA1 |
Pd - Power Dissipation: | 355 W |
Product Category: | IGBT Modules |
Product Type: | IGBT Modules |
Product: | IGBT Silicon Modules |
Series: | IGBT3-E3 |
Subcategory: | IGBTs |
Technology: | Si |
Tradename: | EconoPACK |
Channel Type | N |
Configuration | 3 Phase Bridge |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Continuous Collector Current | 100 A |
Maximum Gate Emitter Voltage | ±20V |
Maximum Operating Temperature | +125 °C |
Maximum Power Dissipation | 355 W |
Minimum Operating Temperature | -40 °C |
Mounting Type | PCB Mount |
Package Type | ECONO3 |
Pin Count | 35 |
Switching Speed | 1MHz |
Transistor Configuration | 3 Phase |
Вес, г | 200 |
Техническая документация
Дополнительная информация
Похожие товары