FSAL200MTCX, Analog Multiplexer/Demultiplexer Switch, 2: 1, 4 Circuits, 22 ohm, 3V to 5.5V Supply, TSSOP-16
см. техническую документацию
Описание
FSAL200MTCX is a rail-to-rail wide quad 2: 1 high-speed CMOS TTL-compatible analogue multiplexer / de-multiplexer switch. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE is low, the select pin connects the A Port to the selected B Port output. When OE is high, the switch is open and a high-impedance state exists between the two ports. Route communications signals includes 10/100 Ethernet, 100VG-AnyLAN, ATM25, SONET OCI 51.8Mbps, USB1.1, T1/E1, Token Ring 4/16Mbps.
• Typical 6ohm switch connection between two ports
• Minimal propagation delay through the switch
• Low ICC, zero bounce in flow-through mode
• Control inputs compatible with TTL Level
• Rail-to-rail signal handling
• 10/100 Ethernet, 100VG-AnyLAN, ATM2
• Supply voltage range from 3V to 5.5V
• 6ohm typical switch on resistance (4.5 to 5.5, ION=10 -30mA, 25°C)
• 100mA minimum output current (4.5 to 5.5, Bn, Bn, S-0V to 5V, TA=-40°C to +85°C)
• 16 lead TSSOP package, Operating temperature range from -40 to +85°C
Технические параметры
Диапазон Напряжения Питания | 3В до 5.5В |
Количество Выводов | 16вывод(-ов) |
Количество Схем | 4схем(-а) |
Конфигурация Мультиплексора | 2:1 |
Корпус Аналогового Мультиплексора | TSSOP |
Макс. Сопротивление Включенного Состояния | 22Ом |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем