FSDM0565RBWDTU, Переключатель мощности [TO220F-6]

Артикул: FSDM0565RBWDTU
Ном. номер: 9000036571
Производитель: Fairchild Semiconductor
Фото 1/3 FSDM0565RBWDTU, Переключатель мощности [TO220F-6]
Фото 2/3 FSDM0565RBWDTU, Переключатель мощности [TO220F-6]Фото 3/3 FSDM0565RBWDTU, Переключатель мощности [TO220F-6]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 3 рабочих дня.
90 × = 90
от 5 шт. — 78 руб.
от 50 шт. — 60.02 руб. (5 рабочих дней)
Цена и наличие в магазинах Есть аналоги

Описание

The FSDM0565REWDTU is a 650V Integrated Power Switch for 60W offline flyback converters. The FSDM0565RE is an integrated Pulse Width Modulator (PWM) and SenseFET specifically designed for high-performance offline Switch Mode Power Supplies (SMPS) with minimal external components. This device is an integrated high-voltage power-switching regulator that combines an avalanche-rugged SenseFET with a current mode PWM control block. The PWM controller includes an integrated fixed-frequency oscillator, under-voltage lockout, leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise-current sources for a loop compensation and self-protection circuitry. Compared with a discrete MOSFET and PWM controller solution, it can reduce total cost, component count, size and weight while simultaneously increasing efficiency, productivity and system reliability.

• Internal avalanche rugged sense FET
• Advanced burst-mode operation consumes under 1W at 240VAC and 0.5W load
• Precision fixed operating frequency (66kHz)
• Internal start-up circuit
• Improved pulse-by-pulse current limiting
• Overvoltage protection (OVP)
• Overload protection (OLP)
• Internal thermal shutdown function (TSD)
• Auto-restart mode
• Under-voltage lockout (UVLO) with hysteresis

Техническая документация

FSDM0565RB datasheet
pdf, 599 КБ

Дополнительная информация

Datasheet FSDM0565RBWDTU
Типы корпусов импортных микросхем