FSN-24A-10, Ribbon jumper 10 pin,4in

PartNumber: FSN-24A-10
Ном. номер: 8098697813
Производитель: TE Connectivity (Tyco)
FSN-24A-10, Ribbon jumper 10 pin,4in
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
760 × = 760


Jumper Leads
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.

The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed, e.g soldering all the wiring points in the soldering bath simultaneously

InsulationNomex: UL Style 5295
PTFE: UL Style 2928
Equivalent Conductor Size0.203mm²
Conductor MaterialCu/acc. QQ-W-343
Insulation Resistance (gnd, sig, gnd)>1 GΩ
Operating Temperature125°C
Soldering Temperature250°C/4s
Current Rating3A
Voltage Rating300V
Dielectric Strength1500Vac

Dimensions (mm)
LengthB25.4, 50.8, 76.2
Margin maxC0.8
Margin minC0.25
Max ThicknessD0.75
Mid Pin Thickness maxF0.37
Mid Pin Thickness minF0.33
Pin Diameter maxE0.53
Pin Diameter minE0.51
Min Bending Diameter-3.18

These jumpers are suitable for use with the FLEXSTRIP® sockets range

2.54mm TE Connectivity Flexstrip Range

Кабели и провода / Ленточный / Плоский кабель / Плоский кабель /
Ribbon jumper 10 pin,4in.L, pitch 0.1in.

Технические параметры

11.2 pF/12 in
характерный импеданс
117 Ω
максимальная рабочая температура
Minimum Operating Temperature
номинальное напряжение
300 V
American Wire Gauge

Дополнительная информация

Flexstrip pin configurations generic Drawing