FSQ0365RN, Импульсный источник питания, 15В питание, 55.6кГц, 700В, DIP-8

PartNumber: FSQ0365RN
Ном. номер: 8079041263
Производитель: Fairchild Semiconductor
FSQ0365RN, Импульсный источник питания ...
Доступно на заказ 2991 шт. Отгрузка со склада в Москве 7 недель.
120 × = 120
от 10 шт. — 104 руб.
от 25 шт. — 95 руб.

Описание

The FSQ0365RN is a Switching Converter generally shows lower EMI and higher power conversion efficiency than a conventional hard-switched converter with a fixed switching frequency. The FSQ-series is an integrated pulse-width modulation (PWM) controller and SenseFET specifically designed for valley switching operation with minimal external components. The PWM controller includes an integrated fixed-frequency oscillator, under-voltage lockout, leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation and self-protection circuitry. Compared with discrete MOSFET and PWM controller solutions, the FSQ-series reduces total cost, component count, size and weight; while simultaneously increasing efficiency, productivity and system reliability. This device provides a basic platform for cost-effective designs of valley switching fly-back converters.

• Optimized for valley switching converter (VSC)
• Low EMI through variable frequency control and inherent frequency modulation
• High efficiency through minimum voltage switching
• Narrow frequency variation range over wide load and input voltage variation
• Advanced burst-mode operation for low standby power consumption
• Pulse-by-pulse current limit
• Under-voltage lockout (UVLO) with hysteresis
• Internal startup circuit
• 15ms Built-in soft-start

Полупроводники - Микросхемы\Микросхемы Управления Питанием\ШИМ Контроллеры
Код: 1421266

Технические параметры

Выходное Напряжение
700В
Минимальное Напряжение Питания
Максимальное Напряжение Питания
15В
Стиль Корпуса ИС Контроллера
DIP
Количество Выводов
8вывод(-ов)
Частота
55.6кГц
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно

Дополнительная информация

Datasheet FSQ0365RN