FT010002, Finger tip matting,Black

PartNumber: FT010002
Ном. номер: 8073339026
Производитель: Coba Plastics
FT010002, Finger tip matting,Black
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
9 390 × = 9 390
или
купить в 1 клик

Описание

Finger Tip Matting

Natural rubber black 'brushmat', thickness 12mm
Consists of thousands of flexible 'fingers' that scrapes debris from the sole of the shoe preventing dirt from being walked into buildings
Fingers efficiently trap dirt and debris - simply shake out or hose down to clean
All sizes come complete with safety bevel edges
Slip resistant base keeps mat in position at all times
Ideal for use in all weather conditions

Вход Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area., The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Покрытие пола и средства для маркировки / Коврики для входа и коридора /
Fingertip Black Rubber Finger Tip Entrance & Walkway Mat, 0.8 x 1m

Технические параметры

цвет
Black
длина
1m
последовательный
Fingertip
тип поверхности
Finger Tip
толщина
16mm
ширина
0.8m
Mat Material
Rubber
Anti-Slip
Yes