FTN59G04, DPDT on-on Au contact lev

PartNumber: FTN59G04
Ном. номер: 8053493603
Производитель: TE Connectivity (Tyco)
FTN59G04, DPDT on-on Au contact lev
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 850 × = 1 850
от 50 шт. — 1 260 руб.
от 100 шт. — 1 148.60 руб.


Toggle Switches, Min, Locking Lever

Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching
Gold contacts: Stock nos: 317-572 & 317-588
Silver contacts: Stock no: 317-601
Glass Filled Polyester case

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For biased switches '(on)' refers to momentary 'on' position


Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
DPDT on-on Au contact lever switch,6A

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
0.4A @ 20 V
материал контактов
Copper Alloy
контактное сопротивление
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-20 → +70°C
тип контакта
Switch Operation

Дополнительная информация

UL E58109
CSA 42726
F Series Switches Product Data
F-Series Switches