FTP5ESO24AWG100, Cable Cat 5e FTP solid 24

PartNumber: FTP5ESO24AWG100
Ном. номер: 8082705149
Производитель: Fibre Fab
FTP5ESO24AWG100, Cable Cat 5e FTP solid 24
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
23 550 × = 23 550
или
купить в 1 клик
Цена указана за упаковку из 305

Описание

Cat 5e Cable 100MHz
Enhanced, high performance Cat5e cable for LAN applications or future proofing of structured cabling systems.

Features and Benefits
·Designed to deliver robust performance and ensure optimum bandwidth
·Supports horizontal networking applications up to 100m

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ISO/IEC 11801 2nd edition, ANSI/TIA 568-C.2, EN50173, IEC61156-5, en 50288-3-1, RoHS, IEC 60332-1-2

LAN Категория 5e

Data transmission cables

A line of cables developed to meet the specific needs of high-speed data transmission systems in combination with data processors or information systems, as well as processing and control applications

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабель категории 5е /
RS Grey Cat5e Ethernet Cable, Twisted Pair F/UTP 305m

Технические параметры

стренги жил
1/24
длина
305m
материал внешней брони
PVC
цвет брони
Grey
Тип экрана
F/UTP
American Wire Gauge
24 AWG
Cable Shape
Twisted Pair
Conductor Strand Type
Solid
Cross Sectional Area
0.2 mm²
Number of Strands
1
Size of Strands
24 AWG

Дополнительная информация

Datasheet