FTSH-105-01-L-DH, Header 1.27mm horizontal

PartNumber: FTSH-105-01-L-DH
Ном. номер: 8055793801
Производитель: Samtec
FTSH-105-01-L-DH, Header 1.27mm horizontal
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 490
от 20 шт. — 240 руб.
от 75 шт. — 175.47 руб.

Описание

Surface Mount Micro Headers - FTSH Series
The FTSH Series from Samtec are a 1.27 mm pitch SMT micro terminal strip have 0.25μm gold plating on 0.4 mm square by 3.05 mm long posts with the tails being tin plated. This range of FTSH Series 1.27 mm pitch SMT micro terminal strips can be mated with appropriate socket strips or IDC cable assemblies.

Current rating 1.75 A at 80 °C
Operating temperature -55 to 125 °C

FTSH Series SMT Terminal Strips mate with:
FFSD Series IDC cable assemblies, see stock number 159-880 typical.
CLP Series micro socket strips, see stock number 481-4695 typical.
FLE Series socket strips, see stock number 766-8959 typical.

1.27mm Board to Board and Wire to Board Samtec

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1.75A
число контактов
10
число рядов
2
Шаг
1.27mm
последовательный
FTSH
способ концевой заделки
Solder
тип
Board to Board
Body Orientation
Right Angle

Дополнительная информация

FTSH Series Micro Terminal Strip Catalogue Page FTSH-105-01-L-DH
FTSH Series Micro Terminal Strip Customer Drawing FTSH-105-01-L-DH
FTSH Series Micro Terminal Strip Footprint Drawing FTSH-105-01-L-DH