FTY.00.250.CTF, 00 Series,Y coupler,twina

PartNumber: FTY.00.250.CTF
Ном. номер: 8051583994
Производитель: Lemo
FTY.00.250.CTF, 00 Series,Y coupler,twina
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 050 × = 4 050

Описание

Miniature - NIM-CAMAC series 00 series_5067364_Normal Module Y-branch for 00 series coaxial connectors

Composed of one straight plug input and two parallel output plugs.

Body: chrome-plated brass
Brass male contact, gold-plated1.5 μm (base Cu + Ni)
Bronze female contacts, gold-plated 2.0 μm (base Cu + Ni)


Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Straight 50Ω RF Adapter NIM-CAMAC CD/N 549 Plug to NIM-CAMAC CD/N 549 Socket

Технические параметры

материал контактов
Brass, Bronze
покрытие контактов
Gold over Nickel
импеданс
50Ω
длина
29.5mm
Body Orientation
Straight
Adapter Type A
NIM-CAMAC CD/N 549
Adapter Type B
NIM-CAMAC CD/N 549
Gender A
Plug
Gender B
Socket

Дополнительная информация

Lemo Connector Selection Guide (13.6MB) FTY.00.250.CTF
Lemo Connector Selection Guide (13.6MB)