FUSB302TMPX, USB TYPE-C CONTROLLER W/PD, MLP-14

FUSB302TMPX, USB TYPE-C CONTROLLER W/PD, MLP-14
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 10 шт.
от 100 шт.175 руб.
Добавить в корзину 10 шт. на сумму 2 400 руб.
Номенклатурный номер: 8549620815
Артикул: FUSB302TMPX

Описание

USB-C Power Delivery (PD) Port Controllers
onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 25 uA
Package / Case: WQFN-14
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: FUSB302T
Speed: Full Speed(FS)
Standard: USB-C 1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: PD Controller
Вес, г 0.1

Техническая документация

Datasheet
pdf, 340 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем