FWM-1210MBD-C, Power Transmission Compon

PartNumber: FWM-1210MBD-C
Ном. номер: 8045708868
Производитель: Fuji Latex
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 200 × = 5 200
или
купить в 1 клик

Описание

Shock Absorber, Adjustable / (Low-Mid Speed) M12 Shock absorber,
adjustable type (for use at low / medium speeds), M12


Part nameMax. energy capacity
per cycle
(J)
Impact speed
range
(m/s)
Piston
rod
cap
C
(mm)
CL
(mm)
L
(mm)
Mass
(g)
FA-1210MB-S2.94Ø 0.3 to 1No--7644
FA-1210MB-C2.94Ø 0.3 to 1Yes888447
FWM-1210MBD-S4.90.3 to 2No--7644
FWM-1210MBD-C4.90.3 to 2Yes888447


Product Specification
Stroke (mm)10
Max. equivalent mass (kg)30
Max drag (N)1470
Max. usage cycles (cycle/min)60
Max. absorption energy (J/min)98
Piston rod recovery force (N)9.8
Operating temperature range-5 to +70°C


Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Shock Absorbers Unitronic® LiYY Cable
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Технические параметры

Длина корпуса
66mm
Минимальная рабочая температура
-5°C
Тип соединения
M12 x 1
Максимальное усилие отвода
9.8
Максимальная энергоемкость на один цикл
4.9J
Габаритная длина
84mm
Серия изготовителя
FWM
Максимальная рабочая температура
+70°C