FX0296/1, Finger screw cap fuse hol

PartNumber: FX0296/1
Ном. номер: 8032995061
Производитель: Bulgin
FX0296/1, Finger screw cap fuse hol
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
510 × = 2 550
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 400 руб.
от 125 шт. — 329.84 руб.

Описание

'BULGIN' Screw Cap, Finger Release

Finger and finger plus tool release screw cap formats
Nylon cap and nut UL94-V0 rated
Protection: PC1
Nylon Body

Монтируемые на панель Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK, PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment., PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn., PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Предохранители, розетки и выключатели / Держатели предохранителей / Держатели предохранителей для монтажа на панель /
Bulgin FX0296 Series 6.3A Manual Cap Panel Mount Fuse Holder for 5 x 20mm Fuse, PC1

Технические параметры

Материал корпуса
Glass Filled Nylon
материал контактов
Silver/Tin Plated Brass
номинальный ток
6.3A
размер предохранителя
5 x 20mm
последовательный
FX0296
номинальное напряжение
250 V
Cap Style
Manual
Protection Category
PC1