FX0367/1, Round bayonet cap fusehol

PartNumber: FX0367/1
Ном. номер: 8051749775
Производитель: Bulgin
FX0367/1, Round bayonet cap fusehol
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
350 × = 1 750
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 250 руб.
от 250 шт. — 209.12 руб.

Описание

'BULGIN' Touchproof Snap-Fit, Bayonet Cap
Snap-fit panel fixing fuseholders with screwdriver opearated bayonet-lock touchproof release.

Panel cutout 12.8Ø x 11.94mm AF
Finger protection: PC2
UL94V-0 rated polyester body

UL, CSA, VDE, SEMKO

Монтируемые на панель Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK, PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment., PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn., PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Предохранители, розетки и выключатели / Держатели предохранителей / Держатели предохранителей для монтажа на панель /
Bulgin FX0367 Series 16A Slotted Cap Panel Mount Fuse Holder for 5 x 20mm Fuse, PC2

Технические параметры

Материал корпуса
PET
материал контактов
Silver Plated Brass
номинальный ток
16A
размер предохранителя
5 x 20mm
последовательный
FX0367
номинальное напряжение
250 V ac
Cap Style
Slotted
Protection Category
PC2

Дополнительная информация

SEMKO 0134107-01/02
VDE 4000686
Datasheet