FX0385, Sealed in-line fuse holde

PartNumber: FX0385
Ном. номер: 8070515104
Производитель: Bulgin
FX0385, Sealed in-line fuse holde
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
540 × = 2 700
Количество товаров должно быть кратно 5 шт.
от 75 шт. — 430 руб.
от 250 шт. — 377.96 руб.

Описание

In-Line, Screw Fit Enclosed Bulgin PC1 In-Line Fuseholders
Bulgin PC1 in-line fuseholders are designed to give a high degree of protection and are manufactured from high grade flame retardant nylon and polyester materials. Featuring PC1 shock protection, Bulgin in-line fuseholders are an ideal solution to a variety of application requirements.

2 part in-line fuseholder available in standard and sealed versions
Ideal for automotive/marine type applications etc
Screw terminals accept conductors up to 1mm²
Sealed version to IP66

This maximum voltage applies when used within equipment. Otherwise the maximum voltage is limited to 50Vac/dc.

Inline and Base Mounting

Технические параметры

Материал корпуса
Nylon, Polybutene
номинальный ток
10A
размер предохранителя
5 x 20mm
тип предохранителя
Automotive
номинальное напряжение
250 V
International Protection Rating
IP66
Protection Category
PC1