FX0416/S, Screwdriver screwcap fuse

PartNumber: FX0416/S
Ном. номер: 8004663936
Производитель: Bulgin
FX0416/S, Screwdriver screwcap fuse
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
860 × = 860
от 25 шт. — 500 руб.
от 100 шт. — 415.80 руб.

Описание

Screw Cap

Choice of release caps
Nylon body and cap, UL94-VO rated
Low insertion resistance
Protection: PC2

UL

Монтируемые на панель Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK, PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment., PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn., PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Предохранители, розетки и выключатели / Держатели предохранителей / Держатели предохранителей для монтажа на панель /
Bulgin FX0416 Series 13A Slotted Cap Panel Mount Fuse Holder for 6.3 x 25mm Fuse, PC2

Технические параметры

Материал корпуса
Glass Filled Nylon
материал контактов
Silver Plated Brass
номинальный ток
13A
размер предохранителя
6.3 x 25mm
последовательный
FX0416
номинальное напряжение
250 V
Cap Style
Slotted
Protection Category
PC2

Дополнительная информация

V10076 MAINS FUSE KIT