FX04311S, SAV sign 'Fire Exit' man

PartNumber: FX04311S
Ном. номер: 8015353012
Производитель: Signs & Labels
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 410 × = 1 410
от 10 шт. — 1 110 руб.

Описание

Fire Exit Running Man Left

Environmentally friendly and durable
1.2mm Polypropolene

ISO7010, 763-1929, 763-1926 PSPA class B

Указатели аварийных выходов Emergency Escape Signs

The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:

A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)

The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Предупредительные знаки / Противопожарная безопасность: Знаки и наклейки /
Signs & Labels Vinyl Fire Safety Sign with English Text Yes, 450 x 150mm

Технические параметры

цвет
Green/White
высота
150 mm
материал
Vinyl
ширина
450mm
Text Language
English
Self-Adhesive
Yes
Sign Description
Fire Safety
Text Message
Fire Exit