FX10B-100P/10-SV1(71), FX10 0.5mm SMT BTB header

PartNumber: FX10B-100P/10-SV1(71)
Ном. номер: 8003468615
Производитель: Hirose Electric
FX10B-100P/10-SV1(71), FX10 0.5mm SMT BTB header
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
530 × = 2 650
Количество товаров должно быть кратно 5 шт.

Описание

Hirose FunctionMAX FX10 0.5mm Stacking Connectors with Grounding Plate
FunctionMAX FX10 0.5 mm high-speed 15+Gbit/s SMT board to board stacking connectors designed to meet requirements of the industrial market with maximum functionality. The FunctionMAX FX10 connector provides an electrical interface for the OIF 100G Long-Haul DWDM Transmission Module (MSA-100GLH). These FX10 stacking connectors feature a ground plate that fits on both sides of the header and receptacle connector enhancing grounding capability and improving signal transmission. The grounding plate also incorporates SMT terminals that mount directly on to the PCB. Metal mounting fittings at either end of the connector help to increase PCB retention and provide extra solder weld strength. These metal fittings are connected to the ground plate for a stronger ground. The signal and ground contacts of these FX10 0.5 mm stacking connectors are arranged in a 10: 1 ratio which stabilises the grounding and reduces crosstalk. Versions of these FX10 0.5 mm stacking connectors are also available with guideposts that help secure the connector to the PCB.

0.5mm Board to Board - Hirose FX10 Type SY

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose FunctionMAX FX10 Series, 0.5mm Pitch 10 (Ground), 100 (Signal) Way 2 Row Straight PCB Header, Solder Termination

Технические параметры

Номинальное напряжение
50 V ac
Метод оконцовки
Solder
Номинальный ток
0.3A
Тип
Board to Board
Серия
FunctionMAX FX10
Шаг
0.5mm
Ориентация корпуса
Straight
Количество контактов
10 (Ground), 100 (Signal)
Материал контактов
Phosphor Bronze
Количество рядов
2
Новинки
только новые товары

Дополнительная информация

Datasheet - FX10 0.5mm High Speed Stacking ...
Drawing - FX10 0.5mm SMT BTB header, 100P, H 5mm