FX18-40S-0.8SH, Socket right angle 40 way

PartNumber: FX18-40S-0.8SH
Ном. номер: 8014170143
Производитель: Hirose Electric
FX18-40S-0.8SH, Socket right angle 40 way
Доступно на заказ 7 шт. Отгрузка со склада в Москве 6 недель.
590 × = 590

Описание

FunctionMAX FX18 Series 0.8 mm High Speed Board to Board Connectors
FunctionMAX FX18 Series 0.8 mm high-speed board to board connectors for coplanar, vertical and stacking mating styles. These FunctionMAX FX18 0.8 mm BTB connectors have a high-speed transmission capability of up to 10 Gbit/s and support PCI - Express Ver. 2.0. These FX18 connectors feature advanced multifunctional contacts which consist of ground contacts, power supply contacts and 3-step sequential contacts. The ground contacts provide enhanced grounding properties and are positioned next to the differential pair contacts to reduce cross talk. The power supply contacts offer up to 3A per pin which means the signal contacts are not used for power purposes. This feature reduces the pin count and enables space saving. A total of 12A can be used. The 3-step sequential contacts are set back in different positions in the housing and provide grounding and detection. These FX18 board to board connectors also feature six through hole pins for increased PCB retention and resistance to wrenching forces. The FX18 headers also feature large mating guides to assist with mating to the receptacle.

0.8mm Board to Board - Hirose FX18 Unitronic® LiYY Cable

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Hirose FunctionMAX FX18 Series 0.8mm 40 Way 2 Row Right Angle PCB Socket Through Hole Board to Board

Технические параметры

Количество контактов
40
Материал контактов
Phosphor Bronze
Количество рядов
2
Тип
Плата к плате
Ориентация корпуса
Right Angle
Тип монтажа
Through Hole
Номинальное напряжение
100 V ac
Метод оконцовки
Solder
Номинальный ток
3A
Серия
FunctionMAX FX18
Шаг
0.8mm

Дополнительная информация

FX18 Flyer
FX18 Drawings
Function MAX Series Data Sheet